0395936503 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.626
Unit Price: 0,69000 €
Datasheet
Image for 0395936503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395936503

DigiKey Part Number
0395936503-ND
Manufacturer
Manufacturer Product Number
0395936503
Description
TERM BLK 3POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395936503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side), Positions Stamped
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
3
Contact Material - Plating
Brass - Tin-Lead Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Brass
Mating Orientation
Vertical with Board
Screw Material - Plating
Steel
Current
10 A
Torque - Screw
0.4 Nm (3.5 Lb-In)
Voltage
300 V
Base Product Number
Wire Gauge
16-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB003V-500-P03BESame Sky (Formerly CUI Devices)1.626102-6172-ND0,69000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8000,69813 €1.256,63 €
Unit Price without VAT:0,69813 €
Unit Price with VAT:0,83077 €