Similar
Similar

0395932607 | |
|---|---|
DigiKey Part Number | 0395932607-ND |
Manufacturer | |
Manufacturer Product Number | 0395932607 |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395932607 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Positions Stamped |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 7 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 10 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB003-500-P07BE | Same Sky (Formerly CUI Devices) | 418 | 102-6166-ND | 1,22000 € | Similar |
| TB003-500-P07BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TB003-500-P07BK-ND | 0,51700 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.240 | 1,09289 € | 3.540,96 € |
| Unit Price without VAT: | 1,09289 € |
|---|---|
| Unit Price with VAT: | 1,30054 € |


