Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0395932003 | |
|---|---|
DigiKey Part Number | 0395932003-ND |
Manufacturer | |
Manufacturer Product Number | 0395932003 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395932003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Positions Stamped |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 10 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 14-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395431003 | Molex | 0 | 0395431003-ND | 0,49252 € | Parametric Equivalent |
| 0395432003 | Molex | 0 | 0395432003-ND | 0,49252 € | Parametric Equivalent |
| 0395931003 | Molex | 0 | 0395931003-ND | 0,46909 € | Parametric Equivalent |
| 1985933 | Phoenix Contact | 140 | 277-14506-ND | 1,14000 € | Similar |
| 1985959 | Phoenix Contact | 434 | 277-14507-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.144 | 0,42125 € | 2.588,16 € |
| Unit Price without VAT: | 0,42125 € |
|---|---|
| Unit Price with VAT: | 0,50129 € |


