Similar

0395930004 | |
|---|---|
DigiKey Part Number | 0395930004-ND |
Manufacturer | |
Manufacturer Product Number | 0395930004 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395930004 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel |
Mating Orientation Horizontal with Board | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691241710004 | Würth Elektronik | 343 | 732-691241710004-ND | 1,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.608 | 0,60921 € | 2.807,24 € |
| Unit Price without VAT: | 0,60921 € |
|---|---|
| Unit Price with VAT: | 0,72496 € |


