0395447018 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 5,68680 €
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 5,68680 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 528
Unit Price: 3,21000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 1,78134 €
Datasheet
Image for 0395447018 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395447018

DigiKey Part Number
0395447018-ND
Manufacturer
Manufacturer Product Number
0395447018
Description
TERM BLK 18P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395447018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Positions Stamped
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
18
Contact Material - Plating
Brass - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel
Current
15 A
Torque - Screw
0.51 Nm (4.5 Lb-In)
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL1M182B00Amphenol PCD Shenzhen0EL1M182B00-ND5,68680 €Similar
EL1M182G00Amphenol PCD Shenzhen0EL1M182G00-ND5,68680 €Similar
TB004-508-18BESame Sky (Formerly CUI Devices)528TB004-508-18BE-ND3,21000 €Similar
TB007-508-18BESame Sky (Formerly CUI Devices)0TB007-508-18BE-ND1,78134 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5043,35234 €1.689,58 €
Unit Price without VAT:3,35234 €
Unit Price with VAT:3,98928 €