Similar
Similar
Similar
Similar

0395447003 | |
|---|---|
DigiKey Part Number | 0395447003-ND |
Manufacturer | |
Manufacturer Product Number | 0395447003 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395447003 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Positions Stamped |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1714243 | Phoenix Contact | 50 | 1714243-ND | 2,31000 € | Similar |
| EL1M032B00 | Amphenol PCD Shenzhen | 0 | EL1M032B00-ND | 1,36380 € | Similar |
| EL1M032G00 | Amphenol PCD Shenzhen | 0 | EL1M032G00-ND | 1,36380 € | Similar |
| TB004-508-03BE | Same Sky (Formerly CUI Devices) | 890 | 102-6180-ND | 0,78000 € | Similar |
| TB007-508-03BE | Same Sky (Formerly CUI Devices) | 10.113 | 102-6204-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,69264 € | 2.493,50 € |
| Unit Price without VAT: | 0,69264 € |
|---|---|
| Unit Price with VAT: | 0,82424 € |




