Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0395438313 | |
|---|---|
DigiKey Part Number | 0395438313-ND |
Manufacturer | |
Manufacturer Product Number | 0395438313 |
Description | TERM BLOCK 13POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395438313 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Positions Stamped |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 13 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel |
Current 10 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395436313 | Molex | 0 | 0395436313-ND | 2,40121 € | Parametric Equivalent |
| 0395936313 | Molex | 0 | 0395936313-ND | 2,40121 € | Parametric Equivalent |
| 0395938313 | Molex | 0 | 0395938313-ND | 2,40121 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 2,40121 € | 2.593,31 € |
| Unit Price without VAT: | 2,40121 € |
|---|---|
| Unit Price with VAT: | 2,85744 € |

