Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0395437017 | |
|---|---|
DigiKey Part Number | 0395437017-ND |
Manufacturer | |
Manufacturer Product Number | 0395437017 |
Description | TERM BLK 17P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395437017 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Positions Stamped |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 17 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 14-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395435017 | Molex | 0 | 0395435017-ND | 3,21689 € | Parametric Equivalent |
| 0395935017 | Molex | 0 | 0395935017-ND | 3,21689 € | Parametric Equivalent |
| 0395937017 | Molex | 0 | 0395937017-ND | 3,21689 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 3,03927 € | 1.750,62 € |
| Unit Price without VAT: | 3,03927 € |
|---|---|
| Unit Price with VAT: | 3,61673 € |

