Similar

0395433120 | |
|---|---|
DigiKey Part Number | 0395433120-ND |
Manufacturer | |
Manufacturer Product Number | 0395433120 |
Description | TERM BLK 20POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395433120 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 20 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Vertical with Board | Screw Material - Plating Steel |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 16-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB003V-500-P20BE | Same Sky (Formerly CUI Devices) | 0 | TB003V-500-P20BE-ND | 606,49396 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 3,82822 € | 2.067,24 € |
| Unit Price without VAT: | 3,82822 € |
|---|---|
| Unit Price with VAT: | 4,55558 € |

