
0395433020 | |
|---|---|
DigiKey Part Number | 0395433020-ND |
Manufacturer | |
Manufacturer Product Number | 0395433020 |
Description | TERM BLK 20P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395433020 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 20 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395933020 | Molex | 0 | 0395933020-ND | 3,80252 € | Parametric Equivalent |
| 30.020 | Altech Corporation | 0 | 1920-30.020-ND | 4,18133 € | Parametric Equivalent |
| 30.720 | Altech Corporation | 0 | 30.720-ND | 3,92667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,80252 € | 1.825,21 € |
| Unit Price without VAT: | 3,80252 € |
|---|---|
| Unit Price with VAT: | 4,52500 € |

