0395432503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,37296 €
Datasheet

Similar


Phoenix Contact
In Stock: 2
Unit Price: 1,12000 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,59976 €
Datasheet
Image for 0395432503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395432503

DigiKey Part Number
0395432503-ND
Manufacturer
Manufacturer Product Number
0395432503
Description
TERM BLOCK 3POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395432503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Molex
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Features
Interlocking (Side), Positions Stamped
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
3
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
45° (135°) Angle with Board
Screw Material - Plating
Steel
Current
10 A
Torque - Screw
0.34 Nm (3.0 Lb-In)
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395431503Molex00395431503-ND0,37296 €Parametric Equivalent
1725315Phoenix Contact2277-13804-ND1,12000 €Similar
OSTVY03010COn Shore Technology Inc.0OSTVY03010C-ND0,59976 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,37296 €1.342,66 €
Unit Price without VAT:0,37296 €
Unit Price with VAT:0,44382 €