Parametric Equivalent
Similar

0395432203 | |
|---|---|
DigiKey Part Number | 0395432203-ND |
Manufacturer | |
Manufacturer Product Number | 0395432203 |
Description | TERM BLOCK 3POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395432203 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Positions Stamped |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel |
Current 10 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395431203 | Molex | 0 | 0395431203-ND | 0,46215 € | Parametric Equivalent |
| 1725315 | Phoenix Contact | 52 | 277-13804-ND | 1,12000 € | Similar |
| OSTVY03010C | On Shore Technology Inc. | 0 | OSTVY03010C-ND | 0,59976 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | 0,46215 € | 2.495,61 € |
| Unit Price without VAT: | 0,46215 € |
|---|---|
| Unit Price with VAT: | 0,54996 € |


