Parametric Equivalent

0395431011 | |
|---|---|
DigiKey Part Number | 0395431011-ND |
Manufacturer | |
Manufacturer Product Number | 0395431011 |
Description | TERM BLK 11P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395431011 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Positions Stamped |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 11 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 10 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395432011 | Molex | 0 | 0395432011-ND | 1,41498 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,52376 € | 2.057,08 € |
| Unit Price without VAT: | 1,52376 € |
|---|---|
| Unit Price with VAT: | 1,81327 € |

