0395431002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,28239 €
Datasheet

Similar


Phoenix Contact
In Stock: 20
Unit Price: 1,30000 €
Datasheet

Similar


Phoenix Contact
In Stock: 10
Unit Price: 1,30000 €
Datasheet
Image for 0395431002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395431002

DigiKey Part Number
0395431002-ND
Manufacturer
Manufacturer Product Number
0395431002
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395431002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Positions Stamped
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
Steel
Torque - Screw
0.34 Nm (3.0 Lb-In)
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.2000,28239 €2.033,21 €
Unit Price without VAT:0,28239 €
Unit Price with VAT:0,33604 €