Similar

0395430622 | |
|---|---|
DigiKey Part Number | 0395430622-ND |
Manufacturer | |
Manufacturer Product Number | 0395430622 |
Description | TERM BLK 22P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395430622 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 22 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 10 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB003-500-P22BE | Same Sky (Formerly CUI Devices) | 0 | TB003-500-P22BE-ND | 1,50798 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 2,64121 € | 2.535,56 € |
| Unit Price without VAT: | 2,64121 € |
|---|---|
| Unit Price with VAT: | 3,14304 € |

