0395430605 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 990
Unit Price: 0,81000 €
Datasheet
Image for 0395430605 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395430605

DigiKey Part Number
0395430605-ND
Manufacturer
Manufacturer Product Number
0395430605
Description
TERM BLK 5POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395430605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
5
Contact Material - Plating
Brass - Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel
Current
10 A
Torque - Screw
0.34 Nm (3.0 Lb-In)
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB003-500-P05BESame Sky (Formerly CUI Devices)990102-6164-ND0,81000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,68595 €2.469,42 €
Unit Price without VAT:0,68595 €
Unit Price with VAT:0,81628 €