Image for 0395430217 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395430217

DigiKey Part Number
0395430217-ND
Manufacturer
Manufacturer Product Number
0395430217
Description
TERM BLOCK 17POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395430217 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Molex
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
17
Contact Material - Plating
Brass - Tin Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel
Mating Orientation
45° (135°) Angle with Board
Torque - Screw
0.34 Nm (3.0 Lb-In)
Current
10 A
Base Product Number
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9362,17440 €2.035,24 €
Unit Price without VAT:2,17440 €
Unit Price with VAT:2,58754 €