
0395430013 | |
|---|---|
DigiKey Part Number | 0395430013-ND |
Manufacturer | |
Manufacturer Product Number | 0395430013 |
Description | TERM BLK 13P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395430013 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 13 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel |
Mating Orientation Horizontal with Board | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Current 10 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.344 | 1,54598 € | 2.077,80 € |
| Unit Price without VAT: | 1,54598 € |
|---|---|
| Unit Price with VAT: | 1,83972 € |

