



0395430004 | |
|---|---|
DigiKey Part Number | WM13967-ND |
Manufacturer | |
Manufacturer Product Number | 0395430004 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395430004 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel |
Mating Orientation Horizontal with Board | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRM 04 | Lumberg Inc | 1.046 | 5405-KRM04-ND | 1,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,36200 € | 13,62 € |
| 25 | 1,18680 € | 29,67 € |
| 50 | 1,07500 € | 53,75 € |
| 100 | 0,98070 € | 98,07 € |
| 250 | 0,88108 € | 220,27 € |
| 500 | 0,82232 € | 411,16 € |
| 1.152 | 0,76735 € | 883,99 € |
| 5.760 | 0,69767 € | 4.018,58 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

