



0395430003 | |
|---|---|
DigiKey Part Number | WM9752-ND |
Manufacturer | |
Manufacturer Product Number | 0395430003 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395430003 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel |
Mating Orientation Horizontal with Board | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Current 10 A | Base Product Number |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,63840 € | 15,96 € |
| 50 | 0,57640 € | 28,82 € |
| 100 | 0,52340 € | 52,34 € |
| 250 | 0,46672 € | 116,68 € |
| 500 | 0,43298 € | 216,49 € |
| 1.000 | 0,40592 € | 405,92 € |
| 5.000 | 0,36310 € | 1.815,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

