
0395387014 | |
|---|---|
DigiKey Part Number | 900-0395387014-ND |
Manufacturer | |
Manufacturer Product Number | 0395387014 |
Description | TERM BLOCK HDR 14POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (2 Side), Stacked 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395387014 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side), Stacked | Contact Mating Finish Tin |
Number of Positions 14 | Features Interlocking (Side) |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.150" (3.81mm) |
Termination Style Solder | Insulation Height 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | 2,01105 € | 2.533,92 € |
| Unit Price without VAT: | 2,01105 € |
|---|---|
| Unit Price with VAT: | 2,39315 € |

