Image for 0395387010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395387010

DigiKey Part Number
900-0395387010-ND
Manufacturer
Manufacturer Product Number
0395387010
Description
TERM BLOCK HDR 10POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (2 Side), Stacked 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395387010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side), Stacked
Contact Mating Finish
Tin
Number of Positions
10
Features
Interlocking (Side)
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
2
Contact Material
Brass
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.150" (3.81mm)
Termination Style
Solder
Insulation Height
0.870" (22.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0161,68519 €3.397,34 €
Unit Price without VAT:1,68519 €
Unit Price with VAT:2,00538 €