
0395385018 | |
|---|---|
DigiKey Part Number | 900-0395385018-ND |
Manufacturer | |
Manufacturer Product Number | 0395385018 |
Description | TERM BLOCK HDR 18POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395385018 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Interlocking (Side) |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.933" (23.70mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 3,02963 € | 5.816,89 € |
| Unit Price without VAT: | 3,02963 € |
|---|---|
| Unit Price with VAT: | 3,60526 € |

