Image for 0395383034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395383034

DigiKey Part Number
900-0395383034-ND
Manufacturer
Manufacturer Product Number
0395383034
Description
TERM BLOCK HDR 34POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395383034 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side), Stacked
Contact Mating Finish
Tin
Number of Positions
34
Material Flammability Rating
UL94 V-0
Positions Per Level
17
Contact Material
Brass
Number of Levels
2
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.870" (22.10mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9606,11761 €5.872,91 €
Unit Price without VAT:6,11761 €
Unit Price with VAT:7,27996 €