
0395378315 | |
|---|---|
DigiKey Part Number | 0395378315-ND |
Manufacturer | |
Manufacturer Product Number | 0395378315 |
Description | TERM BLOCK PLUG 15POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Positions Stamped, Retention Latches (Wire Side) |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXPT15200 | Amphenol PCD Shenzhen | 0 | FXPT15200-ND | 5,54630 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 6,45077 € | 3.251,19 € |
| Unit Price without VAT: | 6,45077 € |
|---|---|
| Unit Price with VAT: | 7,67642 € |




