Similar
Similar
Similar
Similar
Similar

0395377513 | |
|---|---|
DigiKey Part Number | 0395377513-ND |
Manufacturer | |
Manufacturer Product Number | 0395377513 |
Description | TERM BLOCK PLUG 13POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 270° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.020" (25.91mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXPT13200 | Amphenol PCD Shenzhen | 0 | FXPT13200-ND | 4,57880 € | Similar |
| TS13515C0000G | Amphenol Anytek | 0 | TS13515C0000G-ND | 1,99471 € | Similar |
| TS13515D0000G | Amphenol Anytek | 0 | TS13515D0000G-ND | 1,92967 € | Similar |
| TS13715C0000G | Amphenol Anytek | 0 | TS13715C0000G-ND | 2,07345 € | Similar |
| TS13715D0000G | Amphenol Anytek | 0 | TS13715D0000G-ND | 1,99471 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 5,62489 € | 2.126,21 € |
| Unit Price without VAT: | 5,62489 € |
|---|---|
| Unit Price with VAT: | 6,69362 € |




