Direct
Similar
Similar

0395364524 | |
|---|---|
DigiKey Part Number | 0395364524-ND |
Manufacturer | |
Manufacturer Product Number | 0395364524 |
Description | TERM BLOCK HDR 24POS 5.08MM |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395364524 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395360024 | Molex | 0 | 0395360024-ND | 4,99470 € | Direct |
| 0395360524 | Molex | 0 | 0395360524-ND | 5,69753 € | Similar |
| TBP01R1-508-24BE | Same Sky (Formerly CUI Devices) | 2.031 | 102-6421-ND | 2,45000 € | Similar |



