Direct
Similar
Similar
Similar
Similar

0395364510 | |
|---|---|
DigiKey Part Number | 0395364510-ND |
Manufacturer | |
Manufacturer Product Number | 0395364510 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395364510 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395360010 | Molex | 0 | 0395360010-ND | 1,51764 € | Direct |
| 0395360510 | Molex | 0 | 0395360510-ND | 2,26260 € | Similar |
| 1-796866-0 | TE Connectivity AMP Connectors | 256 | A98456-ND | 9,86000 € | Similar |
| TBP01R1-508-10BE | Same Sky (Formerly CUI Devices) | 986 | 102-6414-ND | 1,11000 € | Similar |
| TBP01R1W-508-10BE | Same Sky (Formerly CUI Devices) | 81 | 102-6454-ND | 1,52000 € | Similar |








