Direct
Similar
Similar
Similar
Similar

0395354512 | |
|---|---|
DigiKey Part Number | 0395354512-ND |
Manufacturer | |
Manufacturer Product Number | 0395354512 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395354512 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395350012 | Molex | 0 | 0395350012-ND | 1,97585 € | Direct |
| 0395350512 | Molex | 0 | 0395350512-ND | 2,01016 € | Similar |
| 1-796867-2 | TE Connectivity AMP Connectors | 0 | A98313-ND | 5,70773 € | Similar |
| 1777170 | Phoenix Contact | 219 | 277-5907-ND | 5,64000 € | Similar |
| 1955840 | Phoenix Contact | 0 | 1955840-ND | 6,13393 € | Similar |










