Direct
Similar
Similar
Similar

0395354510 | |
|---|---|
DigiKey Part Number | 0395354510-ND |
Manufacturer | |
Manufacturer Product Number | 0395354510 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395354510 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Contact Mating Finish Gold |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395350010 | Molex | 0 | 0395350010-ND | 1,64654 € | Direct |
| 0395350510 | Molex | 0 | 0395350510-ND | 1,81628 € | Similar |
| 1776964 | Phoenix Contact | 0 | 277-6911-ND | 4,98000 € | Similar |
| TBP01R2-508-10BE | Same Sky (Formerly CUI Devices) | 514 | 102-6430-ND | 0,94000 € | Similar |
| TBP01R2W-508-10BE | Same Sky (Formerly CUI Devices) | 695 | 102-6464-ND | 1,38000 € | Similar |








