Similar
Similar
Similar
Similar
Similar

0395345713 | |
|---|---|
DigiKey Part Number | 0395345713-ND |
Manufacturer | |
Manufacturer Product Number | 0395345713 |
Description | TERM BLOCK PLUG 13POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395345713 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Mating Flange, Positions Stamped |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796634-3 | TE Connectivity AMP Connectors | 0 | A112833-ND | 8,24840 € | Similar |
| 1-796635-3 | TE Connectivity AMP Connectors | 0 | 1-796635-3-ND | 8,15215 € | Similar |
| 1-796640-3 | TE Connectivity AMP Connectors | 0 | A112838-ND | 10,17550 € | Similar |
| 1-796641-3 | TE Connectivity AMP Connectors | 0 | 1-796641-3-ND | 8,44645 € | Similar |
| 4-796635-1 | TE Connectivity AMP Connectors | 0 | 4-796635-1-ND | 9,12143 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 6,62014 € | 3.813,20 € |
| Unit Price without VAT: | 6,62014 € |
|---|---|
| Unit Price with VAT: | 7,87797 € |









