
0395341010 | |
|---|---|
DigiKey Part Number | 900-0395341010-ND |
Manufacturer | |
Manufacturer Product Number | 0395341010 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Wire Gauge or Range - mm² 0.05-4mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 10 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.5 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 9.5mm |
Termination Style Screw - Pressure Clip | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - UL 15 A | Insulation Height 0.590" (14.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 4,56243 € | 2.463,71 € |
| Unit Price without VAT: | 4,56243 € |
|---|---|
| Unit Price with VAT: | 5,42929 € |

