Similar
Similar
Similar
Similar

0395340617 | |
|---|---|
DigiKey Part Number | 0395340617-ND |
Manufacturer | |
Manufacturer Product Number | 0395340617 |
Description | TERM BLOCK PLUG 17POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395340617 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Mating Flange, Positions Stamped |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Positions Per Level 17 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546108-7 | TE Connectivity AMP Connectors | 0 | 1-1546108-7-ND | 12,93215 € | Similar |
| 1-796634-7 | TE Connectivity AMP Connectors | 150 | 1-796634-7-ND | 19,74000 € | Similar |
| 1-796635-7 | TE Connectivity AMP Connectors | 0 | 1-796635-7-ND | 12,50745 € | Similar |
| 1-796641-7 | TE Connectivity AMP Connectors | 0 | 1-796641-7-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 7,95116 € | 3.434,90 € |
| Unit Price without VAT: | 7,95116 € |
|---|---|
| Unit Price with VAT: | 9,46188 € |






