0395326015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395326015

DigiKey Part Number
0395326015-ND
Manufacturer
Manufacturer Product Number
0395326015
Description
TERM BLOCK HDR 15POS 5.08MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395326015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
15
Positions Per Level
15
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,62900 €26,29 €
252,30120 €57,53 €
502,09660 €104,83 €
1001,92750 €192,75 €
4201,67317 €702,73 €
8401,58758 €1.333,57 €
1.2601,54637 €1.948,43 €
5.0401,44363 €7.275,90 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,40300 €