Similar
Similar

0395325510 | |
|---|---|
DigiKey Part Number | 0395325510-ND |
Manufacturer | |
Manufacturer Product Number | 0395325510 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395325510 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Gold |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELFH10110 | Amphenol PCD Shenzhen | 0 | ELFH10110-ND | 1,34960 € | Similar |
| ELFH10210 | Amphenol PCD Shenzhen | 470 | APC1266-ND | 3,23000 € | Similar |
| TBP01R1-508-10BE | Same Sky (Formerly CUI Devices) | 986 | 102-6414-ND | 1,11000 € | Similar |
| TBP01R1W-508-10BE | Same Sky (Formerly CUI Devices) | 81 | 102-6454-ND | 1,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,64692 € | 2.964,46 € |
| Unit Price without VAT: | 1,64692 € |
|---|---|
| Unit Price with VAT: | 1,95983 € |












