Similar
Similar

0395321015 | |
|---|---|
DigiKey Part Number | 0395321015-ND |
Manufacturer | |
Manufacturer Product Number | 0395321015 |
Description | TERM BLOCK HDR 15POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395321015 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1775132001 | Weidmüller | 0 | 1775132001-ND | 4,12180 € | Similar |
| OSTOQ155351 | On Shore Technology Inc. | 0 | OSTOQ155351-ND | 0,94200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,92826 € | 4.627,82 € |
| Unit Price without VAT: | 1,92826 € |
|---|---|
| Unit Price with VAT: | 2,29463 € |









