Similar
Similar
Similar
Similar

0395321013 | |
|---|---|
DigiKey Part Number | 0395321013-ND |
Manufacturer | |
Manufacturer Product Number | 0395321013 |
Description | TERM BLOCK HDR 13POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395321013 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796638-3 | TE Connectivity AMP Connectors | 0 | 1-796638-3-ND | 4,29010 € | Similar |
| 1-796639-3 | TE Connectivity AMP Connectors | 0 | 1-796639-3-ND | 3,65420 € | Similar |
| 1-796644-3 | TE Connectivity AMP Connectors | 0 | 1-796644-3-ND | 4,29010 € | Similar |
| 1-796645-3 | TE Connectivity AMP Connectors | 0 | 1-796645-3-ND | 3,55510 € | Similar |
| ELFH13110 | Amphenol PCD Shenzhen | 0 | ELFH13110-ND | 1,57560 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.520 | 1,87706 € | 4.730,19 € |
| Unit Price without VAT: | 1,87706 € |
|---|---|
| Unit Price with VAT: | 2,23370 € |













