
0395312014 | |
|---|---|
DigiKey Part Number | 900-0395312014-ND |
Manufacturer | |
Manufacturer Product Number | 0395312014 |
Description | TERM BLK 14POS BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
Width | 3.600" (91.44mm) | |
Panel Thickness | - | |
Positions Per Level | 14 | |
Panel Mount Type | Screw Mount - Front Flange | |
Pitch | 0.200" (5.08mm) | |
Voltage - UL | 300 V | |
Current - UL | 10 A | |
Wire Gauge | - | |
Color | Black | |
Features | Threaded Mating Lock | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,07645 € | 3.045,87 € |
| Unit Price without VAT: | 5,07645 € |
|---|---|
| Unit Price with VAT: | 6,04098 € |

