Image for 0395312013 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395312013

DigiKey Part Number
900-0395312013-ND
Manufacturer
Manufacturer Product Number
0395312013
Description
TERM BLK 13POS BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
13
Manufacturer
Molex
Panel Mount Type
Screw Mount - Front Flange
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Current - UL
10 A
Front Panel Wire Connection
Header, Male Pins
Color
Black
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Features
Threaded Mating Lock
Width
3.400" (86.36mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7204,62246 €3.328,17 €
Unit Price without VAT:4,62246 €
Unit Price with VAT:5,50073 €