Image for 0395312009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395312009

DigiKey Part Number
900-0395312009-ND
Manufacturer
Manufacturer Product Number
0395312009
Description
TERM BLK 9POS BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
2.600" (66.04mm)
Panel Thickness
-
Positions Per Level
9
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.200" (5.08mm)
Voltage - UL
300 V
Current - UL
10 A
Wire Gauge
-
Color
Black
Features
Threaded Mating Lock
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8403,26460 €2.742,26 €
Unit Price without VAT:3,26460 €
Unit Price with VAT:3,88487 €