0395312008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0395312008
0395312008

0395312008

DigiKey Part Number
0395312008-ND
Manufacturer
Manufacturer Product Number
0395312008
Description
TERM BLK 8POS BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
2.400" (60.96mm)
Panel Thickness
-
Positions Per Level
8
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.200" (5.08mm)
Voltage - UL
300 V
Current - UL
10 A
Wire Gauge
-
Color
Black
Features
Threaded Mating Lock
Number of Levels
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,71000 €4,71 €
103,34000 €33,40 €
252,93000 €73,25 €
502,67600 €133,80 €
1922,30729 €443,00 €
3842,17076 €833,57 €
5762,10464 €1.212,27 €
1.1522,01126 €2.316,97 €
Manufacturers Standard Package
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,60490 €