0395310524 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 7,22060 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,99395 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,83112 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 59
Unit Price: 2,45000 €
Datasheet
24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395310524

DigiKey Part Number
0395310524-ND
Manufacturer
Manufacturer Product Number
0395310524
Description
TERM BLOCK HDR 24POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395310524 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Gold
Number of Positions
24
Material Flammability Rating
UL94 V-0
Positions Per Level
24
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1753877Phoenix Contact01753877-ND7,22060 €Similar
A-TB500-OQ24CVAssmann WSW Components0A-TB500-OQ24CV-ND0,99395 €Similar
A-TB508-OQ24CVAssmann WSW Components0A-TB508-OQ24CV-ND0,83112 €Similar
TBP01R2-508-24BESame Sky (Formerly CUI Devices)59102-6437-ND2,45000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7203,93713 €2.834,73 €
Unit Price without VAT:3,93713 €
Unit Price with VAT:4,68518 €