Similar
Similar
Similar

0395300613 | |
|---|---|
DigiKey Part Number | 0395300613-ND |
Manufacturer | |
Manufacturer Product Number | 0395300613 |
Description | TERM BLOCK PLUG 13POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 13 | Screw Size M3 |
Positions Per Level 13 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 5mm |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5435417 | Phoenix Contact | 0 | 5435417-ND | 5,35970 € | Similar |
| A-TB508-TJ13D | Assmann WSW Components | 0 | A-TB508-TJ13D-ND | 3,31400 € | Similar |
| TJ1351530000G | Amphenol Anytek | 0 | TJ1351530000G-ND | 2,06405 € | Similar |
| TJ1371500000G | Amphenol Anytek | 0 | TJ1371500000G-ND | 2,09415 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 6,87405 € | 3.959,45 € |
| Unit Price without VAT: | 6,87405 € |
|---|---|
| Unit Price with VAT: | 8,18012 € |











