Similar

0395287030 | |
|---|---|
DigiKey Part Number | 0395287030-ND |
Manufacturer | |
Manufacturer Product Number | 0395287030 |
Description | TERM BLOCK HDR 30POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395287030 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Interlocking (Side) |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.870" (22.10mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1725780000 | Weidmüller | 0 | 1725780000-ND | 14,54900 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,81171 € | 5.774,05 € |
| Unit Price without VAT: | 4,81171 € |
|---|---|
| Unit Price with VAT: | 5,72593 € |







