Similar
Similar

0395283026 | |
|---|---|
DigiKey Part Number | 0395283026-ND |
Manufacturer | |
Manufacturer Product Number | 0395283026 |
Description | TERM BLOCK HDR 26POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395283026 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.870" (22.10mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1725760000 | Weidmüller | 0 | 1725760000-ND | 12,79400 € | Similar |
| 1726850000 | Weidmüller | 0 | 1726850000-ND | 12,79400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 3,69513 € | 5.320,99 € |
| Unit Price without VAT: | 3,69513 € |
|---|---|
| Unit Price with VAT: | 4,39720 € |








