22 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395277322

DigiKey Part Number
0395277322-ND
Manufacturer
Manufacturer Product Number
0395277322
Description
TERM BLOCK PLUG 22POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Molex
Wire Gauge or Range - AWG
12-26 AWG
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Mating Flange, Positions Stamped, Retention Latches (Non-Wire Side)
Number of Positions
22
Material Flammability Rating
UL94 V-0
Positions Per Level
22
Screw Size
M3
Number of Levels
1
Torque - Screw
0.34 Nm (3.0 Lb-In)
Pitch
0.197" (5.00mm)
Wire Strip Length
5mm
Plug Wire Entry
270°
Contact Material
Copper Alloy
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.020" (25.91mm)
Current - UL
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3605,61247 €2.020,49 €
Unit Price without VAT:5,61247 €
Unit Price with VAT:6,67884 €