



0395272002 | |
|---|---|
DigiKey Part Number | 0395272002-ND |
Manufacturer | |
Manufacturer Product Number | 0395272002 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395272002 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 5mm |
Plug Wire Entry 270° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.020" (25.91mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,09200 € | 10,92 € |
| 25 | 0,95200 € | 23,80 € |
| 50 | 0,86180 € | 43,09 € |
| 100 | 0,78570 € | 78,57 € |
| 250 | 0,70520 € | 176,30 € |
| 720 | 0,63667 € | 458,40 € |
| 1.440 | 0,60325 € | 868,68 € |
| 5.040 | 0,56020 € | 2.823,41 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |











