Similar
Similar
Similar
Similar
Similar

0395264010 | |
|---|---|
DigiKey Part Number | 0395264010-ND |
Manufacturer | |
Manufacturer Product Number | 0395264010 |
Description | TERM BLOCK HDR 10POS 5MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395264010 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.330" (8.38mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395260010 | Molex | 0 | 0395260010-ND | 1,51764 € | Similar |
| TBP04R1-500-10BE | Same Sky (Formerly CUI Devices) | 725 | 2223-TBP04R1-500-10BE-ND | 1,30000 € | Similar |
| TBP04R1-500-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-10GR-ND | 0,52368 € | Similar |
| TBP04R12-500-10BE | Same Sky (Formerly CUI Devices) | 726 | 2223-TBP04R12-500-10BE-ND | 1,30000 € | Similar |
| TBP04R12-500-10GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-10GR-ND | 0,50914 € | Similar |











