
0395255018 | |
|---|---|
DigiKey Part Number | 0395255018-ND |
Manufacturer | |
Manufacturer Product Number | 0395255018 |
Description | TERM BLOCK HDR 18POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395255018 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776522001 | Weidmüller | 0 | 281-7706-ND | 6,43333 € | Similar |
| 1777044 | Phoenix Contact | 36 | 277-13993-ND | 7,72000 € | Similar |
| 1777235 | Phoenix Contact | 204 | 277-13995-ND | 7,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 3,27827 € | 2.557,05 € |
| Unit Price without VAT: | 3,27827 € |
|---|---|
| Unit Price with VAT: | 3,90114 € |





