Similar

0395254020 | |
|---|---|
DigiKey Part Number | 0395254020-ND |
Manufacturer | |
Manufacturer Product Number | 0395254020 |
Description | TERM BLOCK HDR 20POS 5MM |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395254020 Models |
Category | Current - UL 15 A |
Manufacturer Molex | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Positions Per Level 20 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395250020 | Molex | 0 | 0395250020-ND | 3,68332 € | Similar |
| 1777060 | Phoenix Contact | 0 | 1777060-ND | 8,42100 € | Similar |





